LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP300FTF73-499K product image
Images for reference only

YAGEO FMP300FTF73-499K

Manufacturer
YAGEOAsian Brands
MPN
FMP300FTF73-499K
LCSC Part #
C1388682
Packaging
Through Hole,D5xL15.5mm
Customer #
Key Attributes
RES 499kΩ ±1% 3W Through Hole,D5xL15.5mm
Datasheetpdf iconYAGEO FMP300FTF73-499K
RoHS Compliance2 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0643$ 0.06
200+$ 0.0249$ 4.98
500+$ 0.024$ 12.00
1,000+$ 0.0236$ 23.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D5xL15.5mm
Resistance499kΩ
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP300FRF73-499KYAGEOThrough Hole,D5xL15.5mm0$ 0.0648
FMP300FBF73-499KYAGEOThrough Hole,D5xL15.5mm0$ 0.0673
FMP300FTE73-499KYAGEOThrough Hole,D5xL15.5mm0$ 0.0543