LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RSF2WSJT-52-1K3 product image
Images for reference only

YAGEO RSF2WSJT-52-1K3

Manufacturer
YAGEOAsian Brands
MPN
RSF2WSJT-52-1K3
LCSC Part #
C1386562
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 1.3kΩ ±5% 2W Through Hole,D4.5xL11.5mm
Datasheetpdf iconYAGEO RSF2WSJT-52-1K3
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0413$ 0.04
200+$ 0.016$ 3.20
500+$ 0.0155$ 7.75
1,000+$ 0.0152$ 15.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.5xL11.5mm
Resistance1.3kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±300ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RSF2WSJT-73-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.0415
RSF2WSJR-73-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.0417
RSF2WSJR-52-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.0433
FMP3WSJT-73-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.0468
MFR2WSFTF52-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.0332
FCR2WSJT-52-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.0377
CFR2WSJT-73-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.04
CFR2WSJR-73-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.0404
FCR2WSJR-52-1K3YAGEOThrough Hole,D4.5xL11.5mm0$ 0.038