LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP3WSJT-73-3R9 product image
Images for reference only

YAGEO FMP3WSJT-73-3R9

Manufacturer
YAGEOAsian Brands
MPN
FMP3WSJT-73-3R9
LCSC Part #
C1384069
Packaging
Through Hole,D4.5xL11.5mm
Customer #
Key Attributes
RES 3.9Ω ±5% 3W Through Hole,D4.5xL11.5mm
Datasheetpdf iconYAGEO FMP3WSJT-73-3R9
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0373$ 0.04
200+$ 0.0145$ 2.90
500+$ 0.014$ 7.00
1,000+$ 0.0137$ 13.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D4.5xL11.5mm
Resistance3.9Ω
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃