YAGEO RC0402FR-07110KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402FR-07110KL |
| LCSC Part # | C138065 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 110kΩ ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 776,100
776,100 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: PieceSamples: 200
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0048 | $ 0.48 |
| 1,000+ | $ 0.0042 | $ 4.20 |
| 3,000+ | $ 0.0038 | $ 11.40 |
| 10,000+ | $ 0.0036 | $ 36.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C138065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0402FR-07110KL | YAGEO | 0402 | 9,300 | $ 0.0019 | ||
| AF0402FR-07110KL | YAGEO | 0402 | 900 | $ 0.0034 | ||
| AC0402DR-07110KL | YAGEO | 0402 | 10,000 | $ 0.0036 | ||
| RT0402FRE07110KL | YAGEO | 0402 | 5,550 | $ 0.0124 | ||
| RC0402FR-13110KL | YAGEO | 0402 | 0 | $ 0.0012 | ||
| AR0402FR-07110KL | YAGEO | 0402 | 0 | $ 0.0594 | ||
| RC0402FR-07110KP | YAGEO | 0402 | 0 | $ 0.0123 | ||
| AC0402FR-7W110KL | YAGEO | 0402 | 0 | $ 0.0023 | ||
| RC0402DR-07110KL | YAGEO | 0402 | 0 | $ 0.0079 | ||
| AA0402FR-07110KL | YAGEO | 0402 | 0 | $ 0.0066 | ||
| RC0402FR-7W110KL | YAGEO | 0402 | 0 | $ 0.0052 | ||
| RE0402DRE07110KL | YAGEO | 0402 | 0 | $ 0.0149 | ||
| RC0402BR-07110KL | YAGEO | 0402 | 0 | $ 0.1237 |



