LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR1WSFBF52-18K product image
Images for reference only

YAGEO MFR1WSFBF52-18K

Manufacturer
YAGEOAsian Brands
MPN
MFR1WSFBF52-18K
LCSC Part #
C1377418
Packaging
Through Hole,D3.3xL9mm
Customer #
Key Attributes
RES 18kΩ ±1% 1W Through Hole,D3.3xL9mm
Datasheetpdf iconYAGEO MFR1WSFBF52-18K
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0192$ 0.02
200+$ 0.0075$ 1.50
500+$ 0.0072$ 3.60
1,000+$ 0.0071$ 7.10
Standard Packaging5000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.3xL9mm
Resistance18kΩ
Power(Watts)1W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMF1WSFRF52-18KYAGEOThrough Hole,D3.3xL9mm0$ 0.024
MFR1WSFRF52-18KYAGEOThrough Hole,D3.3xL9mm0$ 0.0242
MFR1WSFBE52-18KYAGEOThrough Hole,D3.3xL9mm0$ 0.0192
MFR1WSDRE52-18KYAGEOThrough Hole,D3.3xL9mm0$ 0.0254
MFR1WSDBE52-18KYAGEOThrough Hole,D3.3xL9mm0$ 0.0264
MFP1WSBBE52-18KYAGEOThrough Hole,D3.3xL9mm0$ 0.2228
MFP1WSBRD52-18KYAGEOThrough Hole,D3.3xL9mm0$ 0.2474