YAGEO MFR-50FTE52-75R
| Manufacturer | YAGEOAsian Brands |
| MPN | MFR-50FTE52-75R |
| LCSC Part # | C1377103 |
| Packaging | Through Hole,D3.3xL9mm |
| Customer # | |
| Key Attributes | RES 75Ω ±1% 500mW Through Hole,D3.3xL9mm |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.025 | $ 0.03 |
| 200+ | $ 0.0097 | $ 1.94 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0092 | $ 9.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D3.3xL9mm | |
| Resistance | 75Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FMF-50FTE52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0184 | ||
| MFR-50FRE52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0222 | ||
| MFR1WSFBE52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0192 | ||
| MFR1WSFRE52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0193 | ||
| FMF-50FTF52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0254 | ||
| MFR-50FRF52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0214 | ||
| FMF-50FRF52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0256 | ||
| MFR1WSFBF52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0192 | ||
| MFR1WSFRF52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.0193 | ||
| FMF1WSFRF52-75R | YAGEO | Through Hole,D3.3xL9mm | 0 | $ 0.024 |

