YAGEO RC0805JR-073R9L
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805JR-073R9L |
| LCSC Part # | C137432 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.9Ω ±5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 3.9Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 3.9Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.003 | $ 0.30 |
| 1,000+ | $ 0.0023 | $ 2.30 |
| 5,000+ | $ 0.0018 | $ 9.00 |
| 10,000+ | $ 0.0016 | $ 16.00 |
| 50,000+ | $ 0.0013 | $ 65.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 3.9Ω | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 3.9Ω | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C137432 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC0805JR-073R9L | YAGEO | 0805 | 50 | $ 0.0044 | ||
| RC0805FR-073R9L | YAGEO | 0805 | 12,200 | $ 0.0199 | ||
| SR0805JR-473R9L | YAGEO | 0805 | 1,860 | $ 0.0441 | ||
| AF0805JR-073R9L | YAGEO | 0805 | 0 | $ 0.0099 | ||
| AC0805FR-073R9L | YAGEO | 0805 | 0 | $ 0.008 | ||
| AA0805JR-073R9L | YAGEO | 0805 | 0 | $ 0.0116 | ||
| AC0805JR-133R9L | YAGEO | 0805 | 0 | $ 0.0229 | ||
| RC0805JR-103R9L | YAGEO | 0805 | 0 | $ 0.0253 | ||
| RC0805JR-073R9P | YAGEO | 0805 | 0 | $ 0.0264 | ||
| RC0805JR-133R9L | YAGEO | 0805 | 0 | $ 0.021 | ||
| SR0805JR-073R9L | YAGEO | 0805 | 0 | $ 0.0162 | ||
| RC0805JR-7W3R9L | YAGEO | 0805 | 0 | $ 0.0346 | ||
| AC0805JR-7W3R9L | YAGEO | 0805 | 0 | $ 0.0496 | ||
| SR0805JR-7W3R9L | YAGEO | 0805 | 0 | $ 0.0084 | ||
| SR0805JR-7T3R9L | YAGEO | 0805 | 0 | $ 0.0545 | ||
| RC0805FR-133R9L | YAGEO | 0805 | 0 | $ 0.0238 | ||
| AR0805FR-073R9L | YAGEO | 0805 | 0 | $ 0.0853 | ||
| RC0805FR-073R9P | YAGEO | 0805 | 0 | $ 0.047 | ||
| RC0805FR-103R9L | YAGEO | 0805 | 0 | $ 0.0248 | ||
| AC0805FR-103R9L | YAGEO | 0805 | 0 | $ 0.034 |



