LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP-50JB-52-22K product image
Images for reference only

YAGEO FMP-50JB-52-22KRoHS

Manufacturer
YAGEOAsian Brands
MPN
FMP-50JB-52-22K
LCSC Part #
C1373733
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 22kΩ ±5% 500mW Through Hole,D1.9xL3.4mm
Datasheetpdf iconYAGEO FMP-50JB-52-22K
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0151$ 0.02
200+$ 0.0059$ 1.18
500+$ 0.0057$ 2.85
1,000+$ 0.0056$ 5.60
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance22kΩ
Power(Watts)500mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FMP-50JT-52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0162
FMP-50JR-52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0163
FMP-50FRF52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0415
FMP-50FR-52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0171
FMP-50FTF52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0319
FM0204JT-52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0173
MF0204FRE52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0114
FC0204JT-52-22KYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0122