YAGEO CFR25SJT-52-100K
| Manufacturer | YAGEOAsian Brands |
| MPN | CFR25SJT-52-100K |
| LCSC Part # | C1370101 |
| Packaging | Through Hole,D1.9xL3.4mm |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 250mW Through Hole,D1.9xL3.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -700ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -700ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 200+ | $ 0.0018 | $ 0.36 |
| 500+ | $ 0.0017 | $ 0.85 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -700ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D1.9xL3.4mm | |
| Resistance | 100kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Type | Carbon Film Resistor | |
| Temperature Coefficient | -700ppm/℃~0ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
C1370101 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CFR25SJR-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0094 | ||
| FC0204JT-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0128 | ||
| MFR25SJT-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0101 | ||
| MFR25SJR-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0102 | ||
| MFR25SJB-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0095 | ||
| FM0204JT-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0173 | ||
| FMP-50JB-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0151 | ||
| FMP-50JR-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0163 | ||
| FMP-50JT-52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.0169 | ||
| MFR25SFRE52-100K | YAGEO | Through Hole,D1.9xL3.4mm | 0 | $ 0.011 |

