YAGEO RT0603FRD075R1L
| Manufacturer | YAGEOAsian Brands |
| MPN | RT0603FRD075R1L |
| LCSC Part # | C136934 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 5.1Ω ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.1Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0173 | $ 0.87 |
| 500+ | $ 0.0144 | $ 7.20 |
| 1,500+ | $ 0.0128 | $ 19.20 |
| 5,000+ | $ 0.0114 | $ 57.00 |
| 25,000+ | $ 0.0105 | $ 262.50 |
| 50,000+ | $ 0.0101 | $ 505.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.1Ω | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 5.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C136934 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603FR-075R1L | YAGEO | 0603 | 556,000 | $ 0.012 | ||
| RT0603FRE075R1L | YAGEO | 0603 | 0 | $ 0.0131 | ||
| RT0603BRD075R1L | YAGEO | 0603 | 0 | $ 0.036 | ||
| RT0603BRC075R1L | YAGEO | 0603 | 0 | $ 0.1738 | ||
| RT0603DRE075R1L | YAGEO | 0603 | 0 | $ 0.0178 | ||
| RT0603DRD075R1L | YAGEO | 0603 | 0 | $ 0.0098 | ||
| AC0603FR-075R1L | YAGEO | 0603 | 0 | $ 0.007 | ||
| RT0603CRD075R1L | YAGEO | 0603 | 0 | $ 0.0439 | ||
| RT0603BRB075R1L | YAGEO | 0603 | 0 | $ 0.3567 | ||
| RT0603WRB075R1L | YAGEO | 0603 | 0 | $ 1.7652 |



