Caddock MP825-25.0-1%
| Manufacturer | |
| MPN | MP825-25.0-1% |
| LCSC Part # | C1368945 |
| Packaging | TO-126-2 |
| Customer # | |
| Key Attributes | RES ±1% 25W TO-126-2 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Caddock | |
| Packaging | TO-126-2 | |
| Power(Watts) | 25W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -20ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Caddock | |
| Packaging | TO-126-2 | |
| Power(Watts) | 25W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | -20ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.7015 | $ 4.70 |
| 200+ | $ 1.8198 | $ 363.96 |
| 500+ | $ 1.7565 | $ 878.25 |
| 1,000+ | $ 1.7241 | $ 1724.10 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Caddock | |
| Packaging | TO-126-2 | |
| Power(Watts) | 25W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -20ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Caddock | |
| Packaging | TO-126-2 | |
| Power(Watts) | 25W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | -20ppm/℃~+50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

