LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000203909JA100 product image
Images for reference only

VISHAY PR02000203909JA100RoHS

Manufacturer
MPN
PR02000203909JA100
LCSC Part #
C1368772
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 39Ω ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000203909JA100
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1686$ 0.84
50+$ 0.1651$ 8.26
150+$ 0.1627$ 24.41
500+$ 0.1604$ 80.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance39Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃