LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000202208JA100 product image
Images for reference only

VISHAY PR02000202208JA100

Manufacturer
MPN
PR02000202208JA100
LCSC Part #
C1368765
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 2.2Ω ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000202208JA100
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0389$ 0.04
200+$ 0.0151$ 3.02
500+$ 0.0146$ 7.30
1,000+$ 0.0143$ 14.30
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance2.2Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PR02000202208JR500VISHAYThrough Hole,D3.9xL10mm0$ 0.1656