YAGEO RT1206FRD07120KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RT1206FRD07120KL |
| LCSC Part # | C136876 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 120kΩ ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 120kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0251 | $ 0.50 |
| 200+ | $ 0.0198 | $ 3.96 |
| 600+ | $ 0.0169 | $ 10.14 |
| 5,000+ | $ 0.0147 | $ 73.50 |
| 10,000+ | $ 0.0132 | $ 132.00 |
| 20,000+ | $ 0.0124 | $ 248.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 120kΩ | |
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C136876 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07120KL | YAGEO | 1206 | 4,920 | $ 0.0723 | ||
| RC1206FR-07120KL | YAGEO | 1206 | 213,550 | $ 0.0181 | ||
| RT1206DRD07120KL | YAGEO | 1206 | 0 | $ 0.0313 | ||
| RT1206FRE07120KL | YAGEO | 1206 | 0 | $ 0.0249 | ||
| RT1206CRC07120KL | YAGEO | 1206 | 0 | $ 0.1099 | ||
| RT1206CRB07120KL | YAGEO | 1206 | 0 | $ 0.213 | ||
| RT1206CRE07120KL | YAGEO | 1206 | 0 | $ 0.0573 | ||
| AC1206FR-07120KL | YAGEO | 1206 | 0 | $ 0.0085 | ||
| AT1206CRD07120KL | YAGEO | 1206 | 0 | $ 0.1492 | ||
| RT1206CRD07120KL | YAGEO | 1206 | 0 | $ 0.0841 | ||
| AT1206BRD07120KL | YAGEO | 1206 | 0 | $ 0.301 | ||
| RP1206BRD07120KL | YAGEO | 1206 | 0 | $ 0.172 | ||
| RT1206WRD07120KL | YAGEO | 1206 | 0 | $ 0.6167 |



