LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000203301JA100 product image
  • PR02000203301JA100 thumbnail 1
  • PR02000203301JA100 thumbnail 2
  • PR02000203301JA100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR02000203301JA100RoHS

Manufacturer
MPN
PR02000203301JA100
LCSC Part #
C1368488
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 3.3kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000203301JA100
In-Stock: 65
65 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1681$ 0.84
50+$ 0.1645$ 8.23
150+$ 0.1622$ 24.33
500+$ 0.1598$ 79.90
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance3.3kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃