LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY LTO150F22R00JTE3 product image
Images for reference only

VISHAY LTO150F22R00JTE3

Manufacturer
MPN
LTO150F22R00JTE3
LCSC Part #
C1368334
Packaging
TO-247-2
Customer #
Key Attributes
RES 22Ω ±5% 150W TO-247-2
Datasheetpdf iconVISHAY LTO150F22R00JTE3
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.9388$ 12.94
200+$ 5.0081$ 1001.62
500+$ 4.8323$ 2416.15
1,000+$ 4.7452$ 4745.20
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingTO-247-2
Resistance22Ω
Power(Watts)150W
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+175℃