VISHAY RL20S471GB14
| Manufacturer | |
| MPN | RL20S471GB14 |
| LCSC Part # | C1367538 |
| Packaging | Through Hole,D3.7xL9.5mm |
| Customer # | |
| Key Attributes | RES 470Ω ±2% 0.5W Through Hole,D3.7xL9.5mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.454 | $ 1.45 |
| 200+ | $ 0.5634 | $ 112.68 |
| 500+ | $ 0.5434 | $ 271.70 |
| 1,000+ | $ 0.5341 | $ 534.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 500mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D3.7xL9.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±2% | |
| Operating Temperature | -65℃~+175℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RL20S471GBSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.5579 | ||
| RL20S471GRE6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1989 | ||
| RL20S471GR36 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1945 | ||
| RL20S471GRSL | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 2.0464 | ||
| CMF20470R00GNRE | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1945 | ||
| CMF20470R00GNEA | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1945 | ||
| CMF20470R00GKEA | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1945 | ||
| CMF20470R00GKEB | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1902 | ||
| CMF20470R00GKR6 | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1884 | ||
| CMF20470R00GKRE | VISHAY | Through Hole,D3.7xL9.5mm | 0 | $ 0.1821 |

