LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000201201JA100 product image
  • PR02000201201JA100 thumbnail 1
  • PR02000201201JA100 thumbnail 2
  • PR02000201201JA100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR02000201201JA100RoHS

Manufacturer
MPN
PR02000201201JA100
LCSC Part #
C1366069
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 1.2kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000201201JA100
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1712$ 0.86
50+$ 0.1676$ 8.38
150+$ 0.1652$ 24.78
500+$ 0.1628$ 81.40
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance1.2kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃