BOURNS PWR220T-20-1003J
| Manufacturer | |
| MPN | PWR220T-20-1003J |
| LCSC Part # | C1365896 |
| Packaging | TO-220-2 |
| Customer # | |
| Key Attributes | RES 100kΩ ±5% 20W TO-220-2 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 100kΩ | |
| Power(Watts) | 20W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 100kΩ | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4556 | $ 1.46 |
| 200+ | $ 0.5641 | $ 112.82 |
| 500+ | $ 0.5441 | $ 272.05 |
| 1,000+ | $ 0.5349 | $ 534.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 100kΩ | |
| Power(Watts) | 20W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | BOURNS | |
| Packaging | TO-220-2 | |
| Resistance | 100kΩ | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PWR220T-20-1003F | BOURNS | TO-220-2 | 0 | $ 1.7118 | ||
| LTO030F10002FTE3 | VISHAY | TO-220-2 | 0 | $ 8.0115 | ||
| To-220-35W-100KR-5%-XK | Milliohm | TO-220-2 | 0 | $ 2.6684 |

