LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000204703JA100 product image
  • PR02000204703JA100 thumbnail 1
  • PR02000204703JA100 thumbnail 2
  • PR02000204703JA100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR02000204703JA100RoHS

Manufacturer
MPN
PR02000204703JA100
LCSC Part #
C1365802
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 470kΩ ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000204703JA100
In-Stock: 340
340 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2029$ 1.01
50+$ 0.1612$ 8.06
150+$ 0.1432$ 21.48
1,000+$ 0.1209$ 120.90
2,000+$ 0.1109$ 221.80
5,000+$ 0.105$ 525.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance470kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃