LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VR25000001804JA100 product image
Images for reference only

VISHAY VR25000001804JA100

Manufacturer
MPN
VR25000001804JA100
LCSC Part #
C1365189
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 1.8MΩ ±5% 0.25W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY VR25000001804JA100
RoHS Compliance1 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0573$ 0.06
200+$ 0.0222$ 4.44
500+$ 0.0214$ 10.70
1,000+$ 0.021$ 21.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance1.8MΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C1804FCT00VISHAYThrough Hole,D2.5xL6.5mm90$ 0.0739
HVR2500001804JA100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0542
SFR2500001804JR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0229
SFR25H0001804JA500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0253
SFR25H0001804JR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0255
MRS25000C1804FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0329
MBB02070C1804FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.079
MRS25000C1804FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0332
MBB02070C1804FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0406