VISHAY MRS25000C4700FC100
| Manufacturer | |
| MPN | MRS25000C4700FC100 |
| LCSC Part # | C1365056 |
| Packaging | Through Hole,D2.5xL6.5mm |
| Customer # | |
| Key Attributes | RES 470Ω ±1% 0.6W Through Hole,D2.5xL6.5mm |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0323 | $ 0.03 |
| 200+ | $ 0.0125 | $ 2.50 |
| 500+ | $ 0.0121 | $ 6.05 |
| 1,000+ | $ 0.0119 | $ 11.90 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 600mW | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL6.5mm | |
| Resistance | 470Ω | |
| Power(Watts) | 600mW |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBB02070C4700FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 3,650 | $ 0.0789 | ||
| MRS25000C4700FCT00 | VISHAY | Through Hole,D2.5xL6.5mm | 95 | $ 0.1544 | ||
| MBB02070C4700FC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.2383 | ||
| MBB02070C4700FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0435 | ||
| MRS25000C4700FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0332 | ||
| MBB02070C4700DC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1248 | ||
| MBB02070D4700FRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1336 | ||
| MBB02070D4700DC100 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1727 | ||
| MBB02070D4700DRP00 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.1651 | ||
| SFR25H0004700FA500 | VISHAY | Through Hole,D2.5xL6.5mm | 0 | $ 0.0293 |

