LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY AC05000002701JAC00 product image
  • AC05000002701JAC00 thumbnail 1
  • AC05000002701JAC00 thumbnail 2
  • AC05000002701JAC00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY AC05000002701JAC00RoHS

Manufacturer
MPN
AC05000002701JAC00
LCSC Part #
C1364892
Packaging
Through Hole,D7.5xL18mm
Customer #
Key Attributes
RES 2.7kΩ ±5% 5W Through Hole,D7.5xL18mm
Datasheetpdf iconVISHAY AC05000002701JAC00
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6482$ 0.65
10+$ 0.6335$ 6.34
30+$ 0.6221$ 18.66
100+$ 0.6107$ 61.07
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D7.5xL18mm
Resistance2.7kΩ
Power(Watts)5W
TypeWirewound Resistor
Temperature Coefficient+100ppm/℃~+180ppm/℃
Tolerance±5%
Operating Temperature-40℃~+275℃