LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR02000206800JA100 product image
Images for reference only

VISHAY PR02000206800JA100RoHS

Manufacturer
MPN
PR02000206800JA100
LCSC Part #
C1364863
Packaging
Through Hole,D3.9xL10mm
Customer #
Key Attributes
RES 680Ω ±5% 2W Through Hole,D3.9xL10mm
Datasheetpdf iconVISHAY PR02000206800JA100
In-Stock: 985
985 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1885$ 0.94
50+$ 0.1503$ 7.52
150+$ 0.1339$ 20.09
1,000+$ 0.1135$ 113.50
2,000+$ 0.1044$ 208.80
5,000+$ 0.099$ 495.00
Standard Packaging1000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D3.9xL10mm
Resistance680Ω
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃