LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Caddock MP915-12.0-1% product image
Images for reference only

Caddock MP915-12.0-1%RoHS

Manufacturer
MPN
MP915-12.0-1%
LCSC Part #
C1364604
Packaging
TO-126-2
Customer #
Key Attributes
RES 12Ω ±1% 15W TO-126-2
Datasheetpdf iconCaddock MP915-12.0-1%
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.561$ 1.56
200+$ 0.6047$ 120.94
500+$ 0.5836$ 291.80
1,000+$ 0.5722$ 572.20
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerCaddock
PackagingTO-126-2
Resistance12Ω
Power(Watts)15W
TypeThick Film Resistor
Temperature Coefficient-20ppm/℃~+80ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃