LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C6802FCT00 product image
Images for reference only

VISHAY MBB02070C6802FCT00

Manufacturer
MPN
MBB02070C6802FCT00
LCSC Part #
C1364508
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 68kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
Datasheetpdf iconVISHAY MBB02070C6802FCT00
RoHS Compliance2 documents available
Alternative Parts7
In-Stock: 4,760
4,760 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0543$ 0.54
100+$ 0.0422$ 4.22
300+$ 0.0361$ 10.83
1,000+$ 0.0316$ 31.60
Standard Packaging5000/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance68kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C6802FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0282
MRS25000C6802FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.017
MRS25000C6802FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.031
MRS25000C6802FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0355
MBB02070C6802FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0352
MBB02070D6802DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1727
MBB02070D6802DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1715