LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0006V0344AV9L product image
Images for reference only

VISHAY Y0006V0344AV9LRoHS

Manufacturer
MPN
Y0006V0344AV9L
LCSC Part #
C1364487
Packaging
SIP-3-2.54mm
Customer #
Key Attributes
RES ARRAY 2 RES 1.4081kΩ 3.4505kΩ SIP-3-2.54mm
Datasheetpdf iconVISHAY Y0006V0344AV9L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 25.4997$ 25.50
200+$ 9.869$ 1973.80
500+$ 9.5217$ 4760.85
1,000+$ 9.3504$ 9350.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSIP-3-2.54mm
Number of Resistors2
Number of Pins3
Tolerance±0.05%
Resistance1.4081kΩ;3.4505kΩ
Power(Watts)100mW
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y0006V0344AV0LVISHAYSIP-3-2.54mm0$ 25.4997