LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PR03000201004JAC00 product image
  • PR03000201004JAC00 thumbnail 1
  • PR03000201004JAC00 thumbnail 2
  • PR03000201004JAC00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY PR03000201004JAC00

Manufacturer
MPN
PR03000201004JAC00
LCSC Part #
C1364327
Packaging
Through Hole,D5.2xL16.7mm
Customer #
Key Attributes
RES 1MΩ ±5% 3W Through Hole,D5.2xL16.7mm
Datasheetpdf iconVISHAY PR03000201004JAC00
RoHS Compliance2 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.2053$ 1.03
50+$ 0.201$ 10.05
150+$ 0.1982$ 29.73
500+$ 0.1954$ 97.70
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D5.2xL16.7mm
Resistance1MΩ
Power(Watts)3W
TypeMetal Film Resistor
Temperature Coefficient±250ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PR03000201004FAC00VISHAYThrough Hole,D5.2xL16.7mm0$ 0.2969