LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0094V0103QT9L product image
Images for reference only

VISHAY Y0094V0103QT9LRoHS

Manufacturer
MPN
Y0094V0103QT9L
LCSC Part #
C1364296
Packaging
SIP-3-2.54mm
Customer #
Key Attributes
RES ARRAY 2 RES 2kΩ 3kΩ SIP-3-2.54mm
Datasheetpdf iconVISHAY Y0094V0103QT9L
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.7911$ 14.79
200+$ 5.7248$ 1144.96
500+$ 5.5226$ 2761.30
1,000+$ 5.4238$ 5423.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSIP-3-2.54mm
Number of Resistors2
Number of Pins3
Tolerance±0.02%
Resistance2kΩ;3kΩ
Power(Watts)-
Temperature Coefficient±8ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y0094V0103QT0LVISHAYSIP-3-2.54mm0$ 14.7911
SM2X2K000/3K000QTVISHAYSIP-3-2.54mm0$ 34.6062