LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO CFR-12JB-52-330R product image
Images for reference only

YAGEO CFR-12JB-52-330RRoHS

Manufacturer
YAGEOAsian Brands
MPN
CFR-12JB-52-330R
LCSC Part #
C1364239
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 330Ω ±5% 167mW Through Hole,D1.9xL3.4mm
Datasheetpdf iconYAGEO CFR-12JB-52-330R
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0036$ 0.01
200+$ 0.0014$ 0.28
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance330Ω
Power(Watts)167mW
TypeCarbon Film Resistor
Temperature Coefficient-500ppm/℃~+350ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CFR-12JT-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0103
CFR-12JR-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0048
CFR25SJR-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0094
CFR25SJT-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0044
FC0204JT-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0128
CFR-12GR-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.013
MFR25SJT-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0101
MFR25SJB-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0091
MFR25SJR-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0106
FM0204JT-52-330RYAGEOThrough Hole,D1.9xL3.4mm0$ 0.0173