VISHAY Y4485V0471BA19W
| Manufacturer | |
| MPN | Y4485V0471BA19W |
| LCSC Part # | C1363682 |
| Packaging | SMD-3P,2.7x4.1mm |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 10kΩ 650Ω SMD-3P,2.7x4.1mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 650Ω;10kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 650Ω;10kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.6617 | $ 43.66 |
| 200+ | $ 16.898 | $ 3379.60 |
| 500+ | $ 16.3037 | $ 8151.85 |
| 1,000+ | $ 16.0105 | $ 16010.50 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 | |
| Tolerance | ±0.1% | |
| Resistance | 650Ω;10kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SMD-3P,2.7x4.1mm | |
| Number of Resistors | 2 | |
| Number of Pins | 3 |
| Type | Description | |
|---|---|---|
| Tolerance | ±0.1% | |
| Resistance | 650Ω;10kΩ | |
| Power(Watts) | 50mW | |
| Temperature Coefficient | ±0.2ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

