LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y0006V0010BT12L product image
Images for reference only

VISHAY Y0006V0010BT12LRoHS

Manufacturer
MPN
Y0006V0010BT12L
LCSC Part #
C1363369
Packaging
SIP-3-2.54mm
Customer #
Key Attributes
RES ARRAY 2 RES 10kΩ 20kΩ SIP-3-2.54mm
Datasheetpdf iconVISHAY Y0006V0010BT12L
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 47.8569$ 47.86
200+$ 18.5201$ 3704.02
500+$ 17.8688$ 8934.40
1,000+$ 17.5478$ 17547.80
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSIP-3-2.54mm
Number of Resistors2
Number of Pins3
Tolerance±0.1%
Resistance10kΩ;20kΩ
Power(Watts)100mW
Temperature Coefficient±2ppm/℃