LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CSC10A012K70GPA product image
Images for reference only

VISHAY CSC10A012K70GPA

Manufacturer
MPN
CSC10A012K70GPA
LCSC Part #
C1362431
Packaging
SIP-10-2.54mm
Customer #
Key Attributes
RES ARRAY 9 RES 2.7kΩ SIP-10-2.54mm
Datasheetpdf iconVISHAY CSC10A012K70GPA
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9882$ 1.99
200+$ 0.769$ 153.80
500+$ 0.742$ 371.00
1,000+$ 0.7294$ 729.40
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
PackagingSIP-10-2.54mm
Number of Resistors9
Number of Pins10
Tolerance±2%
Resistance2.7kΩ
Power(Watts)200mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4610X-AP1-272LFBOURNSSIP-10-2.54mm0$ 0.2114
4310R-101-272LFBOURNSSIP-10-2.54mm0$ 0.8983
4610H-101-272LFBOURNSSIP-10-2.54mm0$ 0.2563
4610M-101-272LFBOURNSSIP-10-2.54mm0$ 0.1988
4310H-101-272BOURNSSIP-10-2.54mm0$ 0.9987
4310M-101-272BOURNSSIP-10-2.54mm0$ 0.8165
4310M-101-272LFBOURNSSIP-10-2.54mm0$ 0.8042
4310H-101-272LFBOURNSSIP-10-2.54mm0$ 0.9879
770101272PCTSSIP-10-2.54mm0$ 0.2881