HELE X2C048000L71HA-CEHZ
| Manufacturer | HELEAsian Brands |
| MPN | X2C048000L71HA-CEHZ |
| LCSC Part # | C136065 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal Resonator, Seam Sealed Ceramic Package |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8.79pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8.79pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra miniature SMD type crystal device.
- High precision and reliability with excellent heat resistance.
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
In-Stock: 1,085
1,085 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2203 | $ 1.10 |
| 50+ | $ 0.1726 | $ 8.63 |
| 150+ | $ 0.1521 | $ 22.82 |
| 500+ | $ 0.1266 | $ 63.30 |
| 3,000+ | $ 0.1152 | $ 345.60 |
| 6,000+ | $ 0.1084 | $ 650.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 8.79pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Frequency | 48MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HELE | |
| Packaging | SMD2016-4P | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8.79pF | |
| Normal temperature Frequency Tolerance | ±8ppm | |
| Frequency | 48MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra miniature SMD type crystal device.
- High precision and reliability with excellent heat resistance.
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
C136065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



