BOURNS 4116R-1-120
| Manufacturer | |
| MPN | 4116R-1-120 |
| LCSC Part # | C1360030 |
| Packaging | DIP-16-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 12Ω DIP-16-2.54mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Resistance | 12Ω | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 8 |
| Type | Description | |
|---|---|---|
| Number of Pins | 16 | |
| Resistance | 12Ω | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8042 | $ 0.80 |
| 200+ | $ 0.3118 | $ 62.36 |
| 500+ | $ 0.301 | $ 150.50 |
| 1,000+ | $ 0.2949 | $ 294.90 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Resistance | 12Ω | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±250ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | DIP-16-2.54mm | |
| Number of Resistors | 8 |
| Type | Description | |
|---|---|---|
| Number of Pins | 16 | |
| Resistance | 12Ω | |
| Power(Watts) | 250mW | |
| Temperature Coefficient | ±250ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

