LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 4310R-102-564 product image
Images for reference only

BOURNS 4310R-102-564RoHS

Manufacturer
MPN
4310R-102-564
LCSC Part #
C1360009
Packaging
SIP-10-2.54mm
Customer #
Key Attributes
RES ARRAY 5 RES 560kΩ SIP-10-2.54mm
Datasheetpdf iconBOURNS 4310R-102-564
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3794$ 0.38
200+$ 0.1469$ 29.38
500+$ 0.1417$ 70.85
1,000+$ 0.1392$ 139.20
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerBOURNS
PackagingSIP-10-2.54mm
Number of Resistors5
Number of Pins10
Tolerance±2%
Resistance560kΩ
Power(Watts)300mW
Temperature Coefficient±100ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
4610X-102-564LFBOURNSSIP-10-2.54mm0$ 0.1128