BOURNS 4604X-102-363LF
| Manufacturer | |
| MPN | 4604X-102-363LF |
| LCSC Part # | C1358635 |
| Packaging | SIP-4-2.54mm |
| Customer # | |
| Key Attributes | RES ARRAY 2 RES 36kΩ SIP-4-2.54mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-4-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±2% | |
| Resistance | 36kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-4-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 36kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0589 | $ 0.06 |
| 200+ | $ 0.0228 | $ 4.56 |
| 500+ | $ 0.022 | $ 11.00 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-4-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 4 | |
| Tolerance | ±2% | |
| Resistance | 36kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SIP-4-2.54mm | |
| Number of Resistors | 2 | |
| Number of Pins | 4 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 36kΩ | |
| Power(Watts) | 300mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

