BOURNS 4816P-T01-332LF
| Manufacturer | |
| MPN | 4816P-T01-332LF |
| LCSC Part # | C1358397 |
| Packaging | SOIC-16-5.6mm |
| Customer # | |
| Key Attributes | RES ARRAY 8 RES 3.3kΩ SOIC-16-5.6mm |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5488 | $ 0.55 |
| 200+ | $ 0.2122 | $ 42.44 |
| 500+ | $ 0.206 | $ 103.00 |
| 1,000+ | $ 0.2014 | $ 201.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 | |
| Tolerance | ±2% | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | BOURNS | |
| Packaging | SOIC-16-5.6mm | |
| Number of Resistors | 8 | |
| Number of Pins | 16 |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| Resistance | 3.3kΩ | |
| Power(Watts) | 160mW | |
| Temperature Coefficient | ±100ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4816P-T01-332 | BOURNS | SOIC-16-5.6mm | 0 | $ 0.5202 | ||
| 4816P-1-332LF | BOURNS | SOIC-16-5.6mm | 0 | $ 0.4221 | ||
| 4816P-1-332 | BOURNS | SOIC-16-5.6mm | 0 | $ 1.5095 | ||
| SOMC16033K30GEA | VISHAY | SOIC-16-5.6mm | 0 | $ 1.4756 | ||
| 767163332GP | CTS | SOIC-16-5.6mm | 0 | $ 6.1148 | ||
| 768163332GP | CTS | SOIC-16-5.6mm | 0 | $ 1.2827 | ||
| 767163332GPTR13 | CTS | SOIC-16-5.6mm | 0 | $ 1.2657 | ||
| 768163332GPTR13 | CTS | SOIC-16-5.6mm | 0 | $ 1.2657 |

