VISHAY TNPW0805612RBECN
| Manufacturer | |
| MPN | TNPW0805612RBECN |
| LCSC Part # | C1357147 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 612Ω ±0.1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5048 | $ 0.50 |
| 200+ | $ 0.1961 | $ 39.22 |
| 500+ | $ 0.1899 | $ 94.95 |
| 1,000+ | $ 0.1853 | $ 185.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 612Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±25ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805612RBETA | VISHAY | 0805 | 0 | $ 0.2603 | ||
| RN73R2ATTD6120B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| TNPW0805612RBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PAT0805E6120BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| PHP00805E6120BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73R2ATTD6120B10 | KOA | 0805 | 0 | $ 0.2566 | ||
| P0805Y6120BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y6120BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| RN73R2ATTD6120A25 | KOA | 0805 | 0 | $ 0.2107 | ||
| RN73R2ATTD6120B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RN73R2ATTD6120B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RN73R2ATTD6120A10 | KOA | 0805 | 0 | $ 0.2881 |

