BOURNS PWR163S-25-56R0J
| Manufacturer | |
| MPN | PWR163S-25-56R0J |
| LCSC Part # | C1356565 |
| Packaging | D2PAK |
| Customer # | |
| Key Attributes | RES 56Ω ±5% 25W D2PAK |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | D2PAK | |
| Power(Watts) | 25W | |
| Resistance | 56Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | D2PAK | |
| Power(Watts) | 25W | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7673 | $ 1.77 |
| 200+ | $ 0.6838 | $ 136.76 |
| 500+ | $ 0.6607 | $ 330.35 |
| 1,000+ | $ 0.6483 | $ 648.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | D2PAK | |
| Power(Watts) | 25W | |
| Resistance | 56Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | D2PAK | |
| Power(Watts) | 25W | |
| Resistance | 56Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PWR263S-35-56R0F | BOURNS | D2PAK | 13 | $ 5.8314 | ||
| PWR163S-25-56R0JE | BOURNS | DPAK | 0 | $ 3.1698 | ||
| PWR263S-35-56R0J | BOURNS | TO-263 | 0 | $ 2.7579 | ||
| D2TO035C56R00JTE3 | VISHAY | TO-263(D2Pak) | 0 | $ 8.1166 | ||
| PWR163S-25-56R0FE | BOURNS | D2PAK | 0 | $ 1.6682 | ||
| TPAL0263F56R0K9 | RESI | TO-263 | 0 | $ 5.319 | ||
| TPAN0263F56R0K9 | RESI | TO-263 | 0 | $ 6.2166 | ||
| TPAL0263D56R0K9 | RESI | TO-263 | 0 | $ 6.6476 | ||
| TPAN0263D56R0K9 | RESI | TO-263 | 0 | $ 7.8062 | ||
| PFS35-56RF1 | Riedon | TO-263 | 0 | $ 2.2455 |

