MAXIM MAX20004AFOC/VY+
| Manufacturer | |
| MPN | MAX20004AFOC/VY+ |
| LCSC Part # | C1355599 |
| Packaging | FC2QFN-17(3.5x3.8) |
| Customer # | |
| Key Attributes | 36V, 220kHz to 2.2MHz, Fully Integrated Automotive Step-Down Converters |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | FC2QFN-17(3.5x3.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 1V~10V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | FC2QFN-17(3.5x3.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 1V~10V | |
| Quiescent Current | 25uA |
Introduction
The MAX20004/MAX20006/MAX20008 are small, synchronous, automotive buck converter devices with integrated high-side and low-side MOSFETs. The device family can deliver up to 8A with input voltages from 3.5V to 36V, while using only 25μA quiescent current at no load. Voltage quality can be monitored by observing the RESET signal. The devices can operate in dropout by running at 98% duty cycle, making them ideal for automotive applications. The devices offer fixed output voltages of 5V and 3.3V, along with the ability to program the output voltage between 1V and 10V. Frequency is resistor programmable from 220kHz to 2.2MHz. The devices offer a forced fixed-frequency PWM mode (FPWM) and skip mode with ultra-low quiescent current. The devices can be factory programmed to enable spread-spectrum switching to reduce EMI. The MAX20004/MAX20006/MAX20008 are available in a small, 3.5mm×3.75mm, 17-pin FC2QFN package and use very few external components.
Features
- Multiple Functions for Small Size
- Operating VIN Range of 3.5V to 36V
- 25μA Quiescent Current in Skip Mode
- Synchronous DC-DC Converter with Integrated FETs
- 220kHz to 2.2MHz Adjustable Frequency
- Fixed 5ms Internal Soft-Start
- Programmable 1V to 10V Output, or 3.3V and 5.0V Fixed-Output Options Available
- 98% Duty-Cycle Operation with Low Dropout
- RESET Output
- High Precision
- ±2% Output-Voltage Accuracy
- Good Load-Transient Performance
- Current-Mode, Forced-PWM and Skip Operation
- Overtemperature and Short-Circuit Protection
- 3.5mm×3.75mm 17-Pin FC2QFN
- -40℃ to +125℃ Operating Temperature Range
- 40V Load-Dump Tolerant
- AEC-Q100 Qualified
Applications
- Point-of-Load (PoL) Applications in Automotive Distributed DC Power Systems
- Navigation and Radio Head Units
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.7826 | $ 6.78 |
| 10+ | $ 5.833 | $ 58.33 |
| 30+ | $ 5.2552 | $ 157.66 |
| 100+ | $ 4.7691 | $ 476.91 |
Standard Packaging420/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | FC2QFN-17(3.5x3.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Overcurrent Protection;Operating status indication | |
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 1V~10V | |
| Quiescent Current | 25uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | MAXIM | |
| Packaging | FC2QFN-17(3.5x3.8) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 220kHz~2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Frequency synchronization;EMI optimization (spread spectrum);External compensation;Light load efficient mode;Overcurrent Protection;Operating status indication |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Adjustable | |
| Operating Voltage | 3.5V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 4A | |
| Output Voltage | 1V~10V | |
| Quiescent Current | 25uA |
Introduction
The MAX20004/MAX20006/MAX20008 are small, synchronous, automotive buck converter devices with integrated high-side and low-side MOSFETs. The device family can deliver up to 8A with input voltages from 3.5V to 36V, while using only 25μA quiescent current at no load. Voltage quality can be monitored by observing the RESET signal. The devices can operate in dropout by running at 98% duty cycle, making them ideal for automotive applications. The devices offer fixed output voltages of 5V and 3.3V, along with the ability to program the output voltage between 1V and 10V. Frequency is resistor programmable from 220kHz to 2.2MHz. The devices offer a forced fixed-frequency PWM mode (FPWM) and skip mode with ultra-low quiescent current. The devices can be factory programmed to enable spread-spectrum switching to reduce EMI. The MAX20004/MAX20006/MAX20008 are available in a small, 3.5mm×3.75mm, 17-pin FC2QFN package and use very few external components.
Features
- Multiple Functions for Small Size
- Operating VIN Range of 3.5V to 36V
- 25μA Quiescent Current in Skip Mode
- Synchronous DC-DC Converter with Integrated FETs
- 220kHz to 2.2MHz Adjustable Frequency
- Fixed 5ms Internal Soft-Start
- Programmable 1V to 10V Output, or 3.3V and 5.0V Fixed-Output Options Available
- 98% Duty-Cycle Operation with Low Dropout
- RESET Output
- High Precision
- ±2% Output-Voltage Accuracy
- Good Load-Transient Performance
- Current-Mode, Forced-PWM and Skip Operation
- Overtemperature and Short-Circuit Protection
- 3.5mm×3.75mm 17-Pin FC2QFN
- -40℃ to +125℃ Operating Temperature Range
- 40V Load-Dump Tolerant
- AEC-Q100 Qualified
Applications
- Point-of-Load (PoL) Applications in Automotive Distributed DC Power Systems
- Navigation and Radio Head Units
C1355599 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



