ADI LT1107CS8-12#PBF
| Manufacturer | |
| MPN | LT1107CS8-12#PBF |
| LCSC Part # | C1355429 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 63kHz Fixed 12V 1.5A SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 63kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting | |
| Output Type | Fixed | |
| Topology | Buck;Boost | |
| Operating Voltage | 2V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1.5A | |
| Quiescent Current | 320uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 63kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck;Boost | |
| Operating Voltage | 2V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1.5A | |
| Quiescent Current | 320uA |
Introduction
The LT1107 is a versatile micropower DC/DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1107 functions equally well in step-up, stepdown, or inverting applications. The LT1107 is pin-for-pin compatible with the LT1111, but has a duty cycle of 70%, resulting in increased output current in many applications. The LT1107 can deliver 150mA at 5V from a 2AA cell input and 5V at 300mA from 24V in step-down mode. Quiescent current is just 320μA, making the LT1107 ideal for power-conscious batteryoperated systems. The 63kHz oscillator is optimized to work with surface mount inductors and capacitors. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit, or error amplifier.
Features
- Operates at Supply Voltages from 2V to 30V
- Consumes Only 320μA Supply Current
- Works in Step-Up or Step-Down Mode
- Only Three External Components Required
- Low-Battery Detector Comparator On-Chip
- User Adjustable Current Limit
- Internal 1A Power Switch
- Fixed or Adjustable Output Voltage Versions
- Space Saving 8-Pin MiniDIP or SO-8 Package
Applications
- Palmtop Computers
- 3V to 5V, 5V to 12V Converters
- 24V to 5V, 12V to 5V Converters
- LCD Bias Generators
- Peripherals and Add-On Cards
- Battery Backup Supplies
- Cellular Telephones
- Portable Instruments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.8651 | $ 4.87 |
| 200+ | $ 1.8831 | $ 376.62 |
| 500+ | $ 1.8167 | $ 908.35 |
| 1,000+ | $ 1.7843 | $ 1784.30 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 63kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting | |
| Output Type | Fixed | |
| Topology | Buck;Boost | |
| Operating Voltage | 2V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1.5A | |
| Quiescent Current | 320uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Operating Temperature | 0℃~+70℃@(TA) | |
| Frequency - Switching | 63kHz | |
| Function | Boost;Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable current limiting |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Buck;Boost | |
| Operating Voltage | 2V~30V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Output Current | 1.5A | |
| Quiescent Current | 320uA |
Introduction
The LT1107 is a versatile micropower DC/DC converter. The device requires only three external components to deliver a fixed output of 5V or 12V. Supply voltage ranges from 2V to 12V in step-up mode and to 30V in step-down mode. The LT1107 functions equally well in step-up, stepdown, or inverting applications. The LT1107 is pin-for-pin compatible with the LT1111, but has a duty cycle of 70%, resulting in increased output current in many applications. The LT1107 can deliver 150mA at 5V from a 2AA cell input and 5V at 300mA from 24V in step-down mode. Quiescent current is just 320μA, making the LT1107 ideal for power-conscious batteryoperated systems. The 63kHz oscillator is optimized to work with surface mount inductors and capacitors. Switch current limit can be programmed with a single resistor. An auxiliary gain block can be configured as a low-battery detector, linear post regulator, undervoltage lock-out circuit, or error amplifier.
Features
- Operates at Supply Voltages from 2V to 30V
- Consumes Only 320μA Supply Current
- Works in Step-Up or Step-Down Mode
- Only Three External Components Required
- Low-Battery Detector Comparator On-Chip
- User Adjustable Current Limit
- Internal 1A Power Switch
- Fixed or Adjustable Output Voltage Versions
- Space Saving 8-Pin MiniDIP or SO-8 Package
Applications
- Palmtop Computers
- 3V to 5V, 5V to 12V Converters
- 24V to 5V, 12V to 5V Converters
- LCD Bias Generators
- Peripherals and Add-On Cards
- Battery Backup Supplies
- Cellular Telephones
- Portable Instruments
C1355429 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| LT1107CS8-12#TRPBF | ADI | SO-8 | 0 | $ 12.0044 | ||
| LT1108CS8-12#PBF | ADI | SO-8 | 0 | $ 6.0659 | ||
| LT1173CS8-12#PBF | ADI | SOIC-8 | 0 | $ 6.3422 | ||
| LT1173CS8-12#TRPBF | ADI | SOIC-8 | 0 | $ 5.5457 | ||
| LT1107CS8#TRPBF | ADI | SOIC-8 | 0 | $ 4.3713 | ||
| LT1107CS8#PBF | ADI | SOIC-8 | 0 | $ 4.5906 | ||
| LT1107IS8#TRPBF | ADI | SOIC-8 | 0 | $ 5.97 | ||
| LT1107IS8#PBF | ADI | SO-8 | 0 | $ 5.97 |

