LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1606EUA+ product image
Images for reference only

MAXIM MAX1606EUA+RoHS

Manufacturer
MPN
MAX1606EUA+
LCSC Part #
C1355396
Packaging
MSOP-8
Customer #
Key Attributes
500kHz Boost Adjustable 800mV~28V MSOP-8 Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconMAXIM MAX1606EUA+
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.6046$ 5.60
10+$ 4.837$ 48.37
30+$ 4.3799$ 131.40
100+$ 3.9181$ 391.81
500+$ 3.705$ 1852.50
1,000+$ 3.609$ 3609.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerMAXIM
PackagingMSOP-8
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching500kHz
FunctionBoost
Number of Outputs1
FeaturesAdjustable current limiting;Load disconnect;Overcurrent Protection
Output TypeAdjustable
TopologyBoost
Operating Voltage2.4V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage800mV~28V
Output Current-
Quiescent Current160uA

Introduction

AI Translation

The MAX1606 step-up DC-DC converter operates from a 2.4V to 5.5V supply and converts voltages as low as 0.8V up to 28V. The device includes an internal switching MOSFET with a 0.8Ω on-resistance and selectable current limit and consumes 160µA of supply current. During startup, the MAX1606 extends the minimum off-time, limiting initial battery surge current. The MAX1606 uses a P-channel MOSFET to isolate the output from the input during true shutdown mode. This isolation switch also includes short-circuit current limiting, which protects the inductor and diode during a short-circuit fault.

Features

AI Translation
  • Adjustable Output Voltage up to 28V
  • 20mA at 20V from a Single Li+ Battery
  • True Shutdown (Output Disconnected from Input)
  • Output Short-Circuit Protection
  • 88% Efficiency
  • Up to 500kHz Switching Frequency
  • Selectable Inductor Current Limit (125mA, 250mA, or 500mA)
  • 0.1µA Shutdown Current
  • 8-Pin µMAX Package

Applications

AI Translation
  • LCD Bias Generators
  • Cellular or Cordless Phones
  • Palmtop Computers
  • Personal Digital Assistants (PDAs)
  • Organizers
  • Handy Terminals