MAXIM MAX6808SA46+
| Manufacturer | |
| MPN | MAX6808SA46+ |
| LCSC Part # | C1355271 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 30us Manual reset input Active Low 1V~5.5V 1 SOIC-8 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6806/MAX6807/MAX6808 precision voltage detectors are ideal for accurate monitoring of power supplies in digital systems. They provide circuit reliability and reduce total cost by eliminating external components and adjustments. The MAX6806/MAX6807/MAX6808 assert a reset signal whenever the supply voltage (VCC) falls below the factorypreset, ±2% accurate threshold. Internal hysteresis ensures stable switching. The MAX6806/MAX6807/ MAX6808 are available in 4.6V and 2.6V thresholds (2.3V is also available for the MAX6806 only). The MAX6806 features an active-low, push-pull RESET output; the MAX6807 features an active-high, push-pull RESET output; and the MAX6808 features an active-low, opendrain RESET output. RESET is valid for VCC down to 1V (MAX6806/MAX6808), and RESET (MAX6807) is guaranteed for VCC down to 1.2V. The MAX6806/MAX6807/MAX6808 are available in 3-pin SC70, 3-pin SOT23, 8-pin μMAX , 8-pin SO, and 4-pin SOT143 packages. The SOT143 package includes a manual-reset input.
Features
- Preset Reset Thresholds: 4.6V and 2.6V (2.3V also available for MAX6806 only)
- ±2% Accurate Reset Thresholds
- Reset Output Available in Active-Low (MAX6806), Active-High (MAX6807), and Open-Drain (MAX6808) Versions
- Immune to Power-Supply Transients
- RESET Valid to VCC = 1.0V (MAX6806/MAX6808)
- 35μA Supply Current
- No External Components
- Manual Reset Available with 4-Pin SOT143 Package
- Miniature 3-Pin SC70, 3-Pin SOT23, and 4-Pin SOT143 Packages
- 8-Pin μMAX and 8-Pin SO Packages are Pin Compatible with the MC33064/MC33164/ MC34064/MC34164
Applications
- Computers
- Portable/Battery
- Controllers
- Powered Equipment
- Intelligent Instruments
- Bar-Code Scanners
- Critical μP and μC Power Monitoring
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.3586 | $ 3.36 |
| 200+ | $ 1.2997 | $ 259.94 |
| 500+ | $ 1.2549 | $ 627.45 |
| 1,000+ | $ 1.2317 | $ 1231.70 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Reset Timeout | 30us | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 4.6V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6806/MAX6807/MAX6808 precision voltage detectors are ideal for accurate monitoring of power supplies in digital systems. They provide circuit reliability and reduce total cost by eliminating external components and adjustments. The MAX6806/MAX6807/MAX6808 assert a reset signal whenever the supply voltage (VCC) falls below the factorypreset, ±2% accurate threshold. Internal hysteresis ensures stable switching. The MAX6806/MAX6807/ MAX6808 are available in 4.6V and 2.6V thresholds (2.3V is also available for the MAX6806 only). The MAX6806 features an active-low, push-pull RESET output; the MAX6807 features an active-high, push-pull RESET output; and the MAX6808 features an active-low, opendrain RESET output. RESET is valid for VCC down to 1V (MAX6806/MAX6808), and RESET (MAX6807) is guaranteed for VCC down to 1.2V. The MAX6806/MAX6807/MAX6808 are available in 3-pin SC70, 3-pin SOT23, 8-pin μMAX , 8-pin SO, and 4-pin SOT143 packages. The SOT143 package includes a manual-reset input.
Features
- Preset Reset Thresholds: 4.6V and 2.6V (2.3V also available for MAX6806 only)
- ±2% Accurate Reset Thresholds
- Reset Output Available in Active-Low (MAX6806), Active-High (MAX6807), and Open-Drain (MAX6808) Versions
- Immune to Power-Supply Transients
- RESET Valid to VCC = 1.0V (MAX6806/MAX6808)
- 35μA Supply Current
- No External Components
- Manual Reset Available with 4-Pin SOT143 Package
- Miniature 3-Pin SC70, 3-Pin SOT23, and 4-Pin SOT143 Packages
- 8-Pin μMAX and 8-Pin SO Packages are Pin Compatible with the MC33064/MC33164/ MC34064/MC34164
Applications
- Computers
- Portable/Battery
- Controllers
- Powered Equipment
- Intelligent Instruments
- Bar-Code Scanners
- Critical μP and μC Power Monitoring
C1355271 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ADM705ARZ | ADI | SOIC-8 | 47 | $ 1.1716 | ||
| ADM705ARZ-REEL7 | ADI | SOIC-8 | 40 | $1.2836 $1.3098 | ||
| ADM692AARNZ-REEL | ADI | SOIC-8 | 30 | $ 12.8371 | ||
| ADM707ARZ-REEL | ADI | SOIC-8 | 20 | $ 3.1014 | ||
| ADM690AARNZ | ADI | SOIC-8 | 13 | $ 7.4521 | ||
| ADM709LARZ-REEL | ADI | SOIC-8 | 3 | $ 3.1675 | ||
| MC33064D-5G | onsemi | SOIC-8 | 9 | $ 0.8714 | ||
| MAX690ACSA+T | MAXIM | SOIC-8 | 154 | $ 4.136 | ||
| MAX6808SA46+T | MAXIM | SOIC-8 | 0 | $ 2.6874 | ||
| MCP120T-485I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.5665 | ||
| MCP120-485I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.5665 | ||
| MCP130-485I/SN | MICROCHIP | SOIC-8 | 0 | $ 0.9975 | ||
| NCV33064D-5R2 | onsemi | SOIC-8 | 0 | $ 1.7355 | ||
| ADM690AARNZ-REEL | ADI | SOIC-8 | 0 | $ 2.7891 | ||
| ADM802LARNZ | ADI | SOIC-8 | 0 | $ 4.0254 | ||
| ADM802LARNZ-REEL | ADI | SOIC-8 | 0 | $ 4.0254 | ||
| SGM706-LYS8G/TR | SGMICRO | SOIC-8 | 0 | $ 0.6595 | ||
| CBM705AS8 | Corebai Microelectronics | SOIC-8 | 0 | $ 0.3539 | ||
| SP705EN-L/TR | MaxLinear | SOIC-8 | 0 | $ 0.3302 | ||
| SP707EN-L/TR | MaxLinear | SOIC-8 | 0 | $ 0.4238 |

