MAXIM MAX6324GUT46+
| Manufacturer | |
| MPN | MAX6324GUT46+ |
| LCSC Part # | C1355255 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 100ms Active Low 1.2V~5.5V 1 SOT-23-6 Supervisors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 6 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input;窗口看门狗 | |
| Reset Active Level | Active Low | |
| standby current | 23uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Watchdog Timer | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input;窗口看门狗 |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 23uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Watchdog Timer | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6323/MAX6324 microprocessor (μP) supervisory circuits monitor power supplies and μP activity in digital systems. A watchdog timer looks for activity outside an expected window of operation. Six laser-trimmed reset thresholds are available with ±2.5% accuracy from +2.32V to +4.63V. Valid RESET output is guaranteed down to VCC = +1.2V. The RESET output is either push-pull (MAX6323) or open-drain (MAX6324). RESET is asserted low when Vcc falls below the reset threshold, or when the manual reset input (MR) is asserted low. RESET remains asserted for at least 100ms after Vcc rises above the reset threshold and MR is deasserted. The watchdog pulse output (WDPO) utilizes an open-drain configuration. It can be triggered either by a fast timeout fault (watchdog input pulses are too close to each other) or a slow timeout fault (no watchdog input pulse is observed within the timeout period). The watchdog timeout is measured from the last falling edge of watchdog input (WDI) with a minimum pulse width of 300ns. WDPO is asserted for 1ms when a fault is observed. Eight laser-trimmed timeout periods are available. The MAX6323/MAX6324 are offered in a 6-pin SOT23 package and operate over the extended temperature range (-40°C to +125°C).
Features
- Min/Max (Windowed) Watchdog, 8 Factory-Trimmed Timing Options
- Pulsed Open-Drain, Active-Low Watchdog Output
- Power-On Reset
- Precision Monitoring of +2.5V, +3.0V, +3.3V, and +5.0V Power Supplies
- Open-Drain or Push-Pull RESET Outputs
- Low-Power Operation (23μA typ)
- Debounced Manual Reset Input
- Guaranteed Reset Valid to VCC = +1.2V
- AEC-Q100 Qualified MAX6324HUT44/V+T
Applications
- Automotive
- Industrial
- Medical
- Embedded Control Systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2815 | $ 3.28 |
| 200+ | $ 1.2703 | $ 254.06 |
| 500+ | $ 1.2256 | $ 612.80 |
| 1,000+ | $ 1.204 | $ 1204.00 |
Standard Packaging10/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input;窗口看门狗 | |
| Reset Active Level | Active Low | |
| standby current | 23uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Watchdog Timer | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MAXIM | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 100ms | |
| output type | Open-drain | |
| Function | Watchdog timer;Manual reset input;窗口看门狗 |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 23uA | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Watchdog Timer | |
| Threshold Voltage | 4.63V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX6323/MAX6324 microprocessor (μP) supervisory circuits monitor power supplies and μP activity in digital systems. A watchdog timer looks for activity outside an expected window of operation. Six laser-trimmed reset thresholds are available with ±2.5% accuracy from +2.32V to +4.63V. Valid RESET output is guaranteed down to VCC = +1.2V. The RESET output is either push-pull (MAX6323) or open-drain (MAX6324). RESET is asserted low when Vcc falls below the reset threshold, or when the manual reset input (MR) is asserted low. RESET remains asserted for at least 100ms after Vcc rises above the reset threshold and MR is deasserted. The watchdog pulse output (WDPO) utilizes an open-drain configuration. It can be triggered either by a fast timeout fault (watchdog input pulses are too close to each other) or a slow timeout fault (no watchdog input pulse is observed within the timeout period). The watchdog timeout is measured from the last falling edge of watchdog input (WDI) with a minimum pulse width of 300ns. WDPO is asserted for 1ms when a fault is observed. Eight laser-trimmed timeout periods are available. The MAX6323/MAX6324 are offered in a 6-pin SOT23 package and operate over the extended temperature range (-40°C to +125°C).
Features
- Min/Max (Windowed) Watchdog, 8 Factory-Trimmed Timing Options
- Pulsed Open-Drain, Active-Low Watchdog Output
- Power-On Reset
- Precision Monitoring of +2.5V, +3.0V, +3.3V, and +5.0V Power Supplies
- Open-Drain or Push-Pull RESET Outputs
- Low-Power Operation (23μA typ)
- Debounced Manual Reset Input
- Guaranteed Reset Valid to VCC = +1.2V
- AEC-Q100 Qualified MAX6324HUT44/V+T
Applications
- Automotive
- Industrial
- Medical
- Embedded Control Systems
C1355255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAX6343RUT+T | MAXIM | SOT-23-6 | 8 | $ 5.4083 | ||
| MAX6730UTLD3+T | MAXIM | SOT-23-6 | 10 | $ 6.4576 | ||
| MAX6324AUT46+T | MAXIM | SOT-23-6 | 0 | $ 3.4097 | ||
| MAX6343TUT+T | MAXIM | SOT-23-6 | 0 | $ 1.3118 | ||
| MAX6343LUT+T | MAXIM | SOT-23-6 | 0 | $ 2.215 | ||
| MAX6730UTLD3-T | MAXIM | SOT-23-6 | 0 | $ 1.9205 |

