LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX8214BCPE+ product image
Images for reference only

MAXIM MAX8214BCPE+

Manufacturer
MPN
MAX8214BCPE+
LCSC Part #
C1355097
Packaging
PDIP-16
Customer #
Key Attributes
5 PDIP-16 Supervisors RoHS
Datasheetpdf iconMAXIM MAX8214BCPE+
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.8683$ 5.87
200+$ 2.2705$ 454.10
500+$ 2.1918$ 1095.90
1,000+$ 2.1516$ 2151.60
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMAXIM
PackagingPDIP-16
Reset Timeout-
Operating Temperature0℃~+70℃@(TA)
output typePush-pull
Reset Active Level-
ChipTypeVoltage monitor
Threshold Voltage-
Number of Voltages Monitored5

Introduction

AI Translation

The MAx8213 and MAx8214 contain four precision voltage comparators capable of monitoring undervoltage and overvoltage conditions for both positive and negative supplies. Accurate trip-point setting is facilitated by the internal 1.25V reference. A fifth comparator channel monitors microprocessor voltages and generates delayed reset signals. The MAx8213 has open-drain outputs, while active pull-up outputs are incorporated in the MAx8214.

Features

AI Translation
  • ±1% Guaranteed Trip-Level Accuracy over Commercial Temp. Range
  • 4 Precision Comparators Plus Auxiliary Comparator
  • Built-In Hysteresis
  • Internal 1.25V Reference with 0.75% Initial Accuracy
  • ±1% Guaranteed Trip-Level Matching Between Channels over Commercial Temp. Range
  • Wide Supply Range: 2.7V to 11V
  • Controlled Comparator Response for Glitch Immunity
  • 33μA Max Supply Current Over Temp

Applications

AI Translation
  • Microprocessor Voltage Monitoring
  • Precision Battery Monitoring
  • Over/Under/Window Voltage Detection
  • Industrial Controllers
  • Appliances
  • Telephones
  • Portable Computers
  • Mobile Radios
  • Portable Instruments
  • Automotive and Industrial Equipment