LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ICL7665SAIBAZA product image
  • ICL7665SAIBAZA thumbnail 1
  • ICL7665SAIBAZA thumbnail 2
  • ICL7665SAIBAZA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

RENESAS ICL7665SAIBAZARoHS

Manufacturer
MPN
ICL7665SAIBAZA
LCSC Part #
C1353972
Packaging
SOIC-8
Customer #
Key Attributes
CMOS Micropower Over/Under Voltage Detector
Datasheetpdf iconRENESAS ICL7665SAIBAZA
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.699$ 8.70
10+$ 8.5068$ 85.07
30+$ 8.3781$ 251.34
100+$ 8.2479$ 824.79
Standard Packaging98/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerRENESAS
PackagingSOIC-8
Reset Timeout-
output typeOpen-drain
Operating Temperature-40℃~+85℃
Reset Active LevelActive High
standby current2.5uA
Voltage - Supply1.8V~16V
ChipTypeVoltage Detector
Threshold Voltage1.3V
Number of Voltages Monitored2

Introduction

AI Translation

The ICL7665S super CMOS micropower Over/Under voltage detector contains two low power, individually programmable voltage detectors on a single CMOS chip. Requiring typically 3μA for operation, the device is intended for battery-operated systems and instruments which require high or low voltage warnings, settable trip points, or fault monitoring and correction. The trip points and hysteresis of the two voltage detectors are individually programmed via external resistors. An internal bandgap type reference provides an accurate threshold voltage while operating from any supply in the 1.6V to 16V range. The ICL7665S, super programmable Over/Under voltage detector is a direct replacement for the industry standard. The ICL7665B offering wider operating voltage and temperature ranges, improved threshold accuracy (ICL7665SA), and temperature coefficient, and guaranteed maximum supply current. All improvements are highlighted in the electrical characteristics section. All critical parameters are guaranteed over the entire commercial and industrial temperature ranges.

Features

AI Translation
  • Guaranteed 10μA maximum quiescent current over-temperature
  • Guaranteed wider operating voltage range over entire operating temperature range
  • 2% threshold accuracy (ICL7665SA)
  • Dual comparator with precision internal reference
  • 100ppm/°C temperature coefficient of threshold voltage
  • 100% tested at 2V
  • Output current sinking ability... Up to 20mA
  • Individually programmable upper and lower trip voltages and hysteresis levels
  • Pb-Free available (RoHS Compliant)

Applications

AI Translation
  • Pocket pagers
  • Portable instrumentation
  • Charging systems
  • Memory power back-up
  • Battery operated systems
  • Portable computers
  • Level detectors