LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP 24AA16-E/SN product image
Images for reference only

MICROCHIP 24AA16-E/SN

Manufacturer
MPN
24AA16-E/SN
LCSC Part #
C1353181
Packaging
SOIC-8
Customer #
Key Attributes
16Kbit I2C Serial EEPROM,
Datasheetpdf iconMICROCHIP 24AA16-E/SN
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4924$ 0.49
200+$ 0.1914$ 38.28
500+$ 0.1837$ 91.85
1,000+$ 0.1806$ 180.60
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
ManufacturerMICROCHIP
PackagingSOIC-8
Operating Temperature-40℃~+125℃
FeaturesHardware write protection function;Noise suppression function
Memory Size16Kbit
Voltage - Supply1.7V~5.5V
Clock Frequency400kHz
Access Time900ns
Data Retention - TDR (Year)200 Years
Current - Supply3mA
Write Cycle Time(tWC)5ms
Standby Supply Current1uA
Write Cycle Endurance1,000,000 cycles
InterfaceI2C

Introduction

AI Translation

The 24XX16 is a 16-Kbit Electrically Erasable PROM (EEPROM). The device is organized as eight blocks of 256x8-bit memory with a two-wire serial interface. Its low-voltage design permits operation down to 1.7V with standby and active currents of only 1μA and 1 mA, respectively. The 24XX16 also has a page write capability for up to 16 bytes of data.

Features

AI Translation
  • Single Supply with Operation down to 1.7V for 24AA16 and 24FC16 Devices, 2.5V for 24LC16B Devices
  • Low-Power CMOS Technology:
    • Read current 1 mA, maximum
    • Standby current 1μA, maximum (I-Temp.)
  • Two-Wire Serial Interface, I²C Compatible
  • Schmitt Trigger Inputs for Noise Suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz, 400 kHz and 1 MHz Compatibility
  • Page Write Time: 5 ms, Maximum
  • Self-Timed Erase/Write Cycle
  • 16-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection > 4,000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 Years
  • Factory Programming Available
  • RoHS Compliant
  • Temperature Ranges:
    • Industrial (I): -40℃ to +85℃
    • Extended (E): -40℃ to +125℃
  • Automotive AEC-Q100 Qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
24AA16H-I/SNMICROCHIPSOIC-850$ 0.672
24AA16T-I/SNMICROCHIPSOIC-81,001$ 0.5975
24AA16-I/SNMICROCHIPSOIC-861$ 0.8812
R1EX24016ASAS0I#S0RENESASSOP-8101$ 5.6202
M24C16-FMN6TPSTSO-82,500$ 0.1755
M24C16-RMN6TPSTSOIC-819,900$ 0.1696
24AA16T-E/SNMICROCHIPSOIC-80$ 0.5011
24AA16HT-I/SNMICROCHIPSOIC-80$ 0.725
M24C16-FMN6PSTSO-80$ 0.2339
M24C16-RMN6PSTSO-80$ 0.4632