DIODES SMCJ9.0CA-13-F
| Hersteller | |
| Herst.-Teilenr. | SMCJ9.0CA-13-F |
| LCSC-Nr. | C135207 |
| Verp. | SMC |
| Kundennummer | |
| Hauptmerkm. | TVS DIODE 9VWM 15.4VC SMC |
| Datenblatt | |
| Alternative Teile | 20 |
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
Vorrätig: 1,000
1,000 Ab Lager, sofort versandfertig
Minimum: 5Vielfaches: 5Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
| Stk. | E-Preis | Gesamtbetrag |
|---|---|---|
| 5+ | $ 0.2748 | $ 1.37 |
| 50+ | $ 0.2711 | $ 13.56 |
| 150+ | $ 0.2686 | $ 40.29 |
| 500+ | $ 0.2661 | $ 133.05 |
Standardgehäuse3000/Full Reel | ||
Besserer Preis bei größerer Menge?
$
Produktspezifikationen
Alle
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Hersteller | DIODES | |
| Verp. | SMC | |
| Clamping Voltage | 15.4V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 97.4A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Typ | Beschreibung | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 11.1V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 10uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9V |
Fehler meldenÄhnliche Produkte anzeigen (0) >
Merkmale
KI-Übersetzung
- 1500W peak pulse power dissipation
- 5.0V to 200V breakdown voltage
- Glass passivated die construction
- Unidirectional and bidirectional versions available
- Excellent clamping capability
- Fast response time
- Lead-free finish; RoHS compliant
- Halogen and antimony free. "Green" device
C135207 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Typ | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Typ | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| SMCJ9.0CA | TECH PUBLIC | SMC | 5,830 | $0.0973 $0.1024 | ||
| SMCJ9.0CA | TWGMC | DO-214AB(SMC) | 2,265 | $ 0.0926 | ||
| SMCJ9.0CA | Jingdao Microelectronics | SMC | 5 | $ 0.0873 | ||
| SMCJ9.0CA | Liown | SMC(DO-214AB) | 5 | $0.0640 $0.1279 | ||
| SMDJ9.0CA | TECH PUBLIC | SMC | 3,000 | $0.2819 $0.2967 | ||
| SMDJ9.0CA | PAKER | SMC(DO-214AB) | 5 | $ 0.1711 | ||
| SMCJ9.0CA | Littelfuse | DO-214AB(SMCJ) | 3,000 | $ 0.554 | ||
| SMCJ9.0CA | Brightking | SMC(DO-214AB) | 1,845 | $ 0.1552 | ||
| SMDJ9.0CA | TWGMC | DO-214AB(SMC) | 2,745 | $ 0.0986 | ||
| SMDJ9.0CA | Jingdao Microelectronics | SMC | 90 | $ 0.1101 | ||
| SMDJ9.0CA | SUNMATE Elec | SMC(DO-214AB) | 435 | $ 0.2116 | ||
| SMDJ9.0CA | Liown | SMC(DO-214AB) | 35 | $0.1105 $0.2209 | ||
| SMCJ9.0CA | OTW | SMC(DO-214AB) | 0 | $ 0.0746 | ||
| SMCJ9.0CA | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.2084 | ||
| SMCJ9.0CA | SMC | SMC(DO-214AB) | 0 | $ 0.1651 | ||
| SMCJ9V0CA | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.4868 | ||
| SMCJ9.0CA-HRA | Littelfuse | DO-214AB(SMCJ) | 0 | $ 14.0194 | ||
| SMDJ9.0CA | MDD(Microdiode Semiconductor) | SMC | 0 | $ 0.3704 | ||
| SMCJ9.0CA | Meritek | DO-214AB(SMC) | 0 | $ 0.2415 | ||
| 1.5SMCJ9.0CA_R1_00001 | PANJIT | SMC(DO-214AB) | 0 | $ 0.5365 |



