LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
micron MT25QL512ABB8E12-0SIT TR product image
  • MT25QL512ABB8E12-0SIT TR thumbnail 1
  • MT25QL512ABB8E12-0SIT TR thumbnail 2
  • MT25QL512ABB8E12-0SIT TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

micron MT25QL512ABB8E12-0SIT TRRoHS

Manufacturer
MPN
MT25QL512ABB8E12-0SIT TR
LCSC Part #
C1351495
Packaging
TPBGA-24(6x8)
Customer #
Key Attributes
512Mb, 3V Multiple I/O Serial Flash Memory
Datasheetpdf iconmicron MT25QL512ABB8E12-0SIT TR
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 66.5347$ 66.53
30+$ 63.237$ 1897.11
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory
Manufacturermicron
PackagingTPBGA-24(6x8)
Operating Temperature-40℃~+85℃
FeaturesWrite enable latch;Hardware write protection;Software write protection;Power-on reset
Memory Size512Mbit
Voltage - Supply2.7V~3.6V
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
Data Retention - TDR (Year)20 Years
Block Erase Time(tBE)-
Write Cycle Time(tWC)-
Page Programming Time (Tpp)1.8ms
Standby Supply Current30uA
InterfaceSPI

Features

AI Translation
  • SPI-compatible serial bus interface
  • Single and double transfer rate (STR/DTR)
  • Clock frequency – 133 MHz (MAX) for all protocols in STR – 90 MHz (MAX) for all protocols in DTR
  • Dual/quad I/O commands for increased throughput up to 90 MB/s
  • Supported protocols in both STR and DTR – Extended I/O protocol – Dual I/O protocol – Quad I/O protocol
  • Execute-in-place (XIP)
  • PROGRAM/ERASE SUSPEND operations
  • Volatile and nonvolatile configuration settings
  • Software reset
  • Reset pin available
  • 3-byte and 4-byte address modes – enable memory access beyond 128Mb
  • Dedicated 64-byte OTP area outside main memory – Readable and user-lockable – Permanent lock with PROGRAM OTP command
  • Erase capability – Bulk erase – Sector erase 64KB uniform granularity – Subsector erase 4KB, 32KB granularity
  • Security and write protection – Volatile and nonvolatile locking and software write protection for each 64KB sector – Nonvolatile configuration locking – Password protection – Hardware write protection: nonvolatile bits (BP[3:0] and TB) define protected area size – Program/erase protection during power-up – CRC detects accidental changes to raw data
  • Electronic signature – JEDEC-standard 3-byte signature (BA20h) – Extended device ID: two additional bytes identify device factory options
  • JESD47H-compliant – Minimum 100,000 ERASE cycles per sector – Data retention: 20 years (TYP)